Filter Your Search
1 - 10 of 240 results
|
UT-2E0.0511OHMS1%
Riedon
|
Check for Price | Yes | Active | 51.1 mΩ | 1 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 25.4 mm | 5.1 mm | 12.7 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
UT-2E0.0887OHMS1%
Riedon
|
Check for Price | Yes | Active | 88.7 mΩ | 1 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 25.4 mm | 5.1 mm | 12.7 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
UT-2E0.0619OHMS1%
Riedon
|
Check for Price | Yes | Active | 61.9 mΩ | 1 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 25.4 mm | 5.1 mm | 12.7 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
UT-2E0.549OHMS1%
Riedon
|
Check for Price | Yes | Active | 549 mΩ | 1 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 25.4 mm | 5.1 mm | 12.7 mm | RIEDON INC | compliant | |||||||||||
|
UT-2E0.562OHMS1%
Riedon
|
Check for Price | Yes | Active | 562 mΩ | 1 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 25.4 mm | 5.1 mm | 12.7 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
UT-2E0.00715OHMS0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 7.15 mΩ | 0.01 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 25.4 mm | 5.1 mm | 12.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
UT-2E0.481OHMS0.05%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 481 mΩ | 0.05 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 140 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 800 µm | 25.4 mm | 5.1 mm | 12.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||
|
UT-2E0.147OHMS0.25%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 147 mΩ | 0.25 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 25.4 mm | 5.1 mm | 12.7 mm | VISHAY PRECISION GROUP INC | compliant | |||||||||
|
UT-2E0.357OHMS1%
Riedon
|
Check for Price | Yes | Active | 357 mΩ | 1 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 25.4 mm | 5.1 mm | 12.7 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
UT-2E0.0392OHMS1%
Riedon
|
Check for Price | Yes | Active | 39.2 mΩ | 1 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 25.4 mm | 5.1 mm | 12.7 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 |