Filter Your Search
1 - 10 of 34 results
|
UUD1H100MCL1GS
Nichicon Corporation
|
$0.1390 | Yes | Yes | Active | 10 µF | 50 V | 82.5 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD1H3R3MCL1GS
Nichicon Corporation
|
$0.1628 | Yes | Yes | Active | 3.3 µF | 50 V | 15 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD1H010MCL1GS
Nichicon Corporation
|
$0.1629 | Yes | Yes | Active | 1 µF | 50 V | 15 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD1H4R7MCL1GS
Nichicon Corporation
|
$0.1666 | Yes | Yes | Active | 4.7 µF | 50 V | 42.5 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD1H220MCL1GS
Nichicon Corporation
|
$0.1686 | Yes | Yes | Active | 22 µF | 50 V | 82.5 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | TIN BISMUTH | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD1H470MCL1GS
Nichicon Corporation
|
$0.1730 | Yes | Yes | Active | 47 µF | 50 V | 92.5 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.5 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD1H330MCL1GS
Nichicon Corporation
|
$0.1802 | Yes | Yes | Active | 33 µF | 50 V | 92.5 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | MATTE TIN | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD1H150MCL1GS
Nichicon Corporation
|
$0.1885 | Yes | Yes | Active | 15 µF | 50 V | 82.5 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.5 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD1H2R2MCL1GS
Nichicon Corporation
|
$0.2083 | Yes | Yes | Active | 2.2 µF | 50 V | 15 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UUD1H270MCL1GS
Nichicon Corporation
|
$0.2103 | Yes | Yes | Active | 27 µF | 50 V | 92.5 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | Nichicon |