Filter Your Search
1 - 6 of 6 results
|
UUN1C471MNQ1MS
Nichicon Corporation
|
$1.0412 | Yes | Yes | Not Recommended | 470 µF | 16 V | 420 mA | 20 % | 6767 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 225.6 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 16 mm | 16.5 mm | 17.1 mm | 17.1 mm | NICHICON CORP | , 6767 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UUN1C471MNQ1ZD
Nichicon Corporation
|
$1.1170 | Yes | Yes | Not Recommended | 470 µF | 16 V | 420 mA | 20 % | 6767 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UN | 225.6 µA | UN | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 16.5 mm | 18.1 mm | 17.1 mm | NICHICON CORP | , 6767 | compliant | EAR99 | 8532.22.00 | ||||
|
UUN1C471MNR1MS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 470 µF | 16 V | 420 mA | 20 % | 6767 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UN | 225.6 µA | 0.18 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | NICHICON CORP | , 6767 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUN1C471MNL1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 16 V | 420 mA | 20 % | 6767 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UN | 4 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | MATTE TIN | FLAT | NICHICON CORP | , 6767 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUN1C471MNR1ZD
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 470 µF | 16 V | 420 mA | 20 % | 6767 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UN | 225.6 µA | 0.18 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | NICHICON CORP | , 6767 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUN1C471MNL1MS
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 16 V | 420 mA | 20 % | 6767 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UN | 4 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | MATTE TIN | FLAT | NICHICON CORP | , 6767 | unknown | EAR99 | 8532.22.00 |