Parametric results for: uv detector for note dete... under Fiber Optic Detectors

Filter Your Search

1 - 10 of 38,351 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1541021NCA170
Wurth Elektronik
$0.5147 Buy Yes Active PHOTO TRANSISTOR DETECTOR Compliant
OPF480
TT Electronics OPTEK Technology
$7.9618 Buy Yes Yes Transferred 860 nm 800 nm 900 nm 100 pA PHOTODIODE DETECTOR 50/125, 100/140, MMF 0.55 A/W ANALOG -40 °C 100 °C THROUGH HOLE MOUNT NO 4.27 mm 5.72 mm Compliant
SFH250
Broadcom Limited
$9.2852 Buy Yes Active 850 nm 400 nm 1.1 µm 100 Mbps 10 nA PHOTODIODE DETECTOR IT ALSO HAS RESPONSIVITY 440 MICRO AMPERE PER MICRO WATTS POF ANALOG -40 °C 85 °C THROUGH HOLE MOUNT NO 8.6 mm 5.3 mm Compliant PLASTIC PACKAGE-2
OPF470
TT Electronics OPTEK Technology
$9.4321 Buy Yes Yes Transferred 880 nm 800 nm 900 nm 100 pA PHOTODIODE DETECTOR 50/125, 200/230, MMF 0.55 A/W 100 V ANALOG -40 °C 100 °C THROUGH HOLE MOUNT NO 4.27 mm 5.72 mm Compliant
SP000063852
Broadcom Limited
$11.5543 Buy Yes Active 850 nm 400 nm 1.1 µm 10 nA PHOTODIODE DETECTOR IT ALSO HAS RESPONSIVITY 440 MICRO AMPERE PER MICRO WATTS POF ANALOG -40 °C 85 °C THROUGH HOLE MOUNT NO 8.8 mm 24 mm 9 mm Compliant
OPF792
TT Electronics OPTEK Technology
$12.5128 Buy Yes Yes Transferred 500 pA PHOTODIODE DETECTOR 50/125, POF 0.45 A/W -40 °C 85 °C ST CONNECTOR PANEL MOUNT NO 20.5 mm 7.98 mm Compliant
OPF420
TT Electronics OPTEK Technology
$13.3296 Buy Yes Yes Transferred 880 nm 800 nm 900 nm 100 pA PHOTODIODE DETECTOR 50/125, 200/300, MMF 0.55 A/W 100 V -55 °C 125 °C THROUGH HOLE MOUNT TO-46 NO 3.33 mm 4.7 mm Compliant TO-46, 3 PIN
OPF430
TT Electronics OPTEK Technology
$16.0128 Buy Yes Yes Transferred 860 nm 800 nm 900 nm 100 pA PHOTODIODE DETECTOR 50/125, 100/140, MMF 0.55 A/W ANALOG -55 °C 125 °C THROUGH HOLE MOUNT TO-46 NO 3.33 mm 4.7 mm Compliant TO-46, 3 PIN
OPF482
TT Electronics OPTEK Technology
$18.9094 Buy Yes Yes Transferred 860 nm 100 pA PHOTODIODE DETECTOR 50/125, 100/140, MMF 0.55 A/W ANALOG -40 °C 85 °C ST CONNECTOR PANEL MOUNT NO 20.57 mm 10.41 mm 12.7 mm Compliant
OPF422
TT Electronics OPTEK Technology
$22.5375 Buy Yes Yes Transferred 880 nm 100 pA PHOTODIODE DETECTOR 50/125, 200/300, MMF 0.55 A/W 100 V ANALOG -40 °C 100 °C ST CONNECTOR PANEL MOUNT NO 20.57 mm 10.41 mm 12.7 mm Compliant