Filter Your Search
1 - 10 of 27 results
|
UVR1C100MDD1TD
Nichicon Corporation
|
$0.0506 | Yes | Yes | Obsolete | 10 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.8 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | RADIAL LEADED, ROHS COMPLIANT | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UVR1C100MDD6
Nichicon Corporation
|
$0.0698 | Yes | Yes | Obsolete | 10 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.8 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UVR1C100MDD
Nichicon Corporation
|
$0.0793 | Yes | Yes | Obsolete | 10 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.8 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UVR1C100MDD1TA
Nichicon Corporation
|
$0.0885 | Yes | Yes | Obsolete | 10 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 4.8 µA | VR | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UVR1C100MDD6TP
Nichicon Corporation
|
$0.1142 | Yes | Yes | Obsolete | 10 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 4 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UVR1C100MDD6CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UVR1C100MDD1TC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UVR1C100MDD6CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UVR1C100MDD1TE
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 4.8 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UVR1C100MDD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |