Filter Your Search
1 - 6 of 6 results
|
UZ5110HR
Digitron Semiconductors
|
Check for Price | No | Active | 1.35 V | 10 mA | 5 µA | 5 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 100 Ω | 76 V | 100 mV/°C | 5 % | O-XALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
UZ5110-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.35 V | 10 mA | 5 µA | 5 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 76 V | 100 mV/°C | 5 % | O-XALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
UZ5110
Unitrode Corporation
|
Check for Price | No | Obsolete | 10 mA | 5 µA | 5 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 100 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | UNITRODE CORP | unknown | |||||||||||
|
UZ5110E3
Microsemi Corporation
|
Check for Price | Obsolete | 10 mA | 5 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
UZ5110
Digitron Semiconductors
|
Check for Price | No | Active | 1.35 V | 10 mA | 5 µA | 5 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 76 V | 100 mV/°C | 5 % | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
UZ5110
Microsemi Corporation
|
Check for Price | No | Transferred | 10 mA | 5 µA | 5 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 100 Ω | 100 mV/°C | 5 % | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 |