Parametric results for: v/-15v, under Non-linear Resistors

Filter Your Search

1 - 10 of 15,294 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: v15
Select parts from the table below to compare.
Compare
Compare
V150ZA1P
Littelfuse Inc
$0.0856 Yes Yes Active e3 -55 °C 125 °C THROUGH HOLE MOUNT Bulk NO TIN LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.40.00 LITTELFUSE 95 V 8 J 2 12 mm 9 mm DISK PACKAGE Radial 5 mm 85 °C CUL; UL VARISTOR METAL OXIDE RADIAL WIRE 127 V
V150LA2P
Littelfuse Inc
$0.1565 Yes Yes Active e3 -55 °C 125 °C THROUGH HOLE MOUNT BULK NO TIN LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.40.00 LITTELFUSE 150 V 13 J 2 12 mm DISK PACKAGE Radial CECC; CUL; IEC; UL; VDE VARISTOR METAL OXIDE RADIAL WIRE 200 V 9 mm 250 mW
V150LA5P
Littelfuse Inc
$0.2186 Yes Yes Active e3 -55 °C 125 °C THROUGH HOLE MOUNT BULK NO TIN LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.40.00 LITTELFUSE 150 V 25 J 2 16 mm DISK PACKAGE Radial CECC; CUL; IEC; UL; VDE VARISTOR METAL OXIDE RADIAL WIRE 200 V 12.5 mm 400 mW
V150ZA05P
Littelfuse Inc
$0.2258 Yes Yes Active e3 -55 °C 125 °C THROUGH HOLE MOUNT Bulk NO TIN LITTELFUSE INC RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.40.40.00 LITTELFUSE 92 V 4 J 2 10 mm 7 mm DISK PACKAGE Radial 5 mm 85 °C CUL; UL VARISTOR METAL OXIDE RADIAL WIRE 127 V
V15P45S-M3/86A
Vishay Intertechnologies
$0.3168 Yes Active LOW POWER LOSS e3 -40 °C 150 °C YES MATTE TIN VISHAY INTERTECHNOLOGY INC not_compliant Vishay 3 RECTANGULAR SMALL OUTLINE IEC-61215 SCHOTTKY EFFICIENCY CATHODE SINGLE SILICON RECTIFIER DIODE 580 mV TO-277A R-PDSO-F3 210 A 1 1 4.8 A PLASTIC/EPOXY Not Qualified 45 V 1.5 mA 45 V FLAT DUAL
V150LS20AP
Littelfuse Inc
$0.3200 Yes Yes Active STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 e3 -55 °C 125 °C THROUGH HOLE MOUNT TR NO TIN LITTELFUSE INC RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8533.40.40.00 150 V 80 J 2 26.5 mm DISK PACKAGE Radial 85 °C VARISTOR METAL OXIDE FILM RADIAL WIRE 200 V 23 mm 1 W TEMPERATURE COMPENSATION
V150LA10AP
Littelfuse Inc
$0.3219 Yes Yes Active e3 -55 °C 125 °C THROUGH HOLE MOUNT BULK NO Tin (Sn) LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.40.00 LITTELFUSE 150 V 45 J 2 20 mm DISK PACKAGE Radial CECC; CUL; IEC; UL; VDE VARISTOR METAL OXIDE RADIAL WIRE 200 V 17 mm 600 mW
V150ZA8P
Littelfuse Inc
$0.3267 Yes Yes Active -55 °C 125 °C THROUGH HOLE MOUNT Bulk NO SILVER PALLADIUM OVER NICKEL LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.40.00 LITTELFUSE 95 V 20 J 2 20 mm 17 mm DISK PACKAGE Radial 5 mm 85 °C CECC; IEC; CUL; UL; VDE VARISTOR METAL OXIDE RADIAL WIRE 127 V
V150LA10APX2855
Littelfuse Inc
$0.3405 Yes Yes Active STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 e3 -55 °C 125 °C THROUGH HOLE MOUNT BULK NO Tin (Sn) - with Nickel (Ni) barrier LITTELFUSE INC RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8533.40.40.00 LITTELFUSE 150 V 45 J 2 20 mm DISK PACKAGE Radial 85 °C VARISTOR METAL OXIDE FILM RADIAL WIRE 200 V 17 mm 600 mW TEMPERATURE COMPENSATION
V150ZA8PX2855
Littelfuse Inc
$0.3405 No Yes Active e3 -55 °C 125 °C THROUGH HOLE MOUNT BULK NO TIN OVER NICKEL LITTELFUSE INC RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8533.40.40.00 LITTELFUSE 95 V 20 J 2 DISK PACKAGE Radial 85 °C VARISTOR METAL OXIDE FILM RADIAL WIRE 127 V 600 mW