Filter Your Search
1 - 10 of 17 results
|
RG2012V-1002-W-T1
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | 0.05 % | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | DEND | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||
|
FRV100-240F
Mersen Electrical Power
|
Check for Price | Active | PTC THERMISTOR | MERSEN S A | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||||
|
RG2012V-1002-P-T1
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | 0.02 % | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | DEND | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||
|
RG2012V-1002-W-T5
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | 0.05 % | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | DEND | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||
|
RG2012V-1002-W-T1
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.05 % | 125 mW | 0805 | 5 ppm/°C | METAL FILM | FIXED RESISTOR | SURFACE MOUNT | 85 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | SMT | ||||||
|
RG2012V-1002-C-T5
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | 0.25 % | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | DEND | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||
|
RG2012V-1002-W-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.05 % | 125 mW | 0805 | 5 ppm/°C | THIN FILM | FIXED RESISTOR | ANTI-SULFUR, HIGH PRECISION | SURFACE MOUNT | 85 °C | YES | TEMPERATURE SENSING | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | DEND | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | ||
|
RG2012V-1002-P-T1
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.02 % | 125 mW | 0805 | 5 ppm/°C | METAL FILM | FIXED RESISTOR | SURFACE MOUNT | 85 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | SMT | ||||||
|
RG2012V-1002-C-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 0.25 % | 250 mW | 0805 | 5 ppm/°C | THIN FILM | PTC RESETTABLE FUSE | SURFACE MOUNT | 155 °C | YES | TEMPERATURE SENSING | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DEND | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | |||
|
RG2012V-1002-B-T5
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | 0.1 % | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | DEND | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP | unknown | EAR99 | 8533.40.80.70 |