Filter Your Search
1 - 10 of 15,820 results
|
ZV14K0603300NIR1HT
Bourns Inc
|
$0.0369 | Yes | Active | 3 mW | VARISTOR | 14 V | 0.3 J | SURFACE MOUNT | YES | 18 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||||
|
ZV14K0805121NIR1
Bourns Inc
|
$0.0534 | Yes | Active | 5 mW | VARISTOR | 14 V | 0.4 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | |||||||
|
AV14K0805121NIR1
Bourns Inc
|
$0.0566 | Yes | Active | 8 mW | VARISTOR | 14 V | 0.3 J | SURFACE MOUNT | YES | 16 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||||
|
ZV14K0805121NIR1HT
Bourns Inc
|
$0.0702 | Yes | Active | 5 mW | VARISTOR | 14 V | 0.4 J | SURFACE MOUNT | YES | 18 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||||
|
MOV-14D271K
Bourns Inc
|
$0.0787 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 175 V | 70 J | THROUGH HOLE MOUNT | NO | 225 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 4.2 mm | BOURNS INC | RADIAL LEADED | compliant | Bourns | Radial | EAR99 | 8533.40.40.00 | ||
|
ZV14K1206201NIR1HT
Bourns Inc
|
$0.0848 | Yes | Active | 8 mW | VARISTOR | 14 V | 0.6 J | SURFACE MOUNT | YES | 18 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||||
|
ZV14K1210401NIR1
Bourns Inc
|
$0.0995 | Yes | Active | 10 mW | VARISTOR | 14 V | 1.6 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | |||||||
|
MOV-14D561KTR
Bourns Inc
|
$0.1016 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 350 V | 125 J | THROUGH HOLE MOUNT | NO | 460 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | 22 mm | 16.5 mm | 6 mm | BOURNS INC | RADIAL LEADED | compliant | Bourns | Radial | EAR99 | 8533.40.40.00 | ||
|
MOV-14D201K
Bourns Inc
|
$0.1082 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 130 V | 57 J | THROUGH HOLE MOUNT | NO | 170 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 3.8 mm | BOURNS INC | RADIAL LEADED | compliant | Bourns | Radial | EAR99 | 8533.40.40.00 | ||
|
AV14K0805121NIR1HT
Bourns Inc
|
$0.1491 | Yes | Active | 8 mW | VARISTOR | 14 V | 0.3 J | SURFACE MOUNT | YES | 16 V | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | Bourns | SMT |