Filter Your Search
1 - 3 of 3 results
|
25SZV00033M6.3X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 25 V | 140 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.25 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 2626 | compliant | EAR99 | ||
|
16SZV00033M6.3X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 140 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.28 µA | 0.16 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 2626 | compliant | EAR99 | ||
|
10SZV00033M5X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 10 V | 95 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.19 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 2121 | compliant | EAR99 |