Filter Your Search
1 - 2 of 2 results
![]() |
V10BCO
Cobham PLC
|
Check for Price | Obsolete | 10 pF | 100 nA | SILICON | 28 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | LOW LEAKAGE | 5 % | 4.1 | 13 | 25 V | ABRUPT | Not Qualified | O-LALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DIE | O-LALF-W2 | 1 | unknown | EAR99 | 8541.10.00.80 | |||||||
![]() |
V10B
Cobham PLC
|
Check for Price | No | Obsolete | 10 pF | 0.1 pA | 400 mW | SILICON | 28 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 28 V | 1 | LOW LEAKAGE | 5 % | 4.1 | 13 | 25 V | ABRUPT | Not Qualified | O-LALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 |