Filter Your Search
1 - 5 of 5 results
|
V12A
Cobham PLC
|
Check for Price | Obsolete | 12 pF | 0.1 pA | 400 mW | SILICON | 28 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 28 V | 1 | LOW LEAKAGE | 10 % | 4.2 | 13 | 25 V | ABRUPT | Not Qualified | O-LALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
V12ACO
Cobham PLC
|
Check for Price | Obsolete | 12 pF | 100 nA | SILICON | 28 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | LOW LEAKAGE | 10 % | 4.2 | 13 | 25 V | ABRUPT | Not Qualified | O-LALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DIE | O-LALF-W2 | 1 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
V12A15-15
Reliability Power Inc
|
Check for Price | Obsolete | 33 mA | NO | HYBRID | Not Qualified | R-PDIP-T24 | 71 °C | -25 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | RELIABILITY POWER INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | 12.6 V | 11.4 V | 15 V | DIP | DIP24,.6 | COMMERCIAL EXTENDED | ||||||||||||||||||||||||
|
V12A12-12
Reliability Power Inc
|
Check for Price | Obsolete | 40 mA | NO | HYBRID | Not Qualified | R-PDIP-T24 | 71 °C | -25 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | RELIABILITY POWER INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | 12.6 V | 11.4 V | 12 V | DIP | DIP24,.6 | COMMERCIAL EXTENDED | ||||||||||||||||||||||||
|
V12-A600X
TDK Corporation
|
Check for Price | Active | TDK CORP | , | unknown | 8542.39.00.01 | SURGE PROTECTION CIRCUIT |