Filter Your Search
1 - 10 of 31 results
|
V130LT10AP
Littelfuse Inc
|
$0.3339 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Radial | ||||||
|
V130LT10APX2855
Littelfuse Inc
|
$0.4000 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||
|
V130LT10APWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||||
|
V130LT1
Littelfuse Inc
|
Check for Price | No | Obsolete | 250 mW | METAL OXIDE FILM | VARISTOR | 130 V | 11 J | THROUGH HOLE MOUNT | 85 °C | NO | 175 V | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | RADIAL | WIRE | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||
|
V130LT10APX10
Littelfuse Inc
|
Check for Price | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Matte Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||
|
V130LT1PWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||||
|
V130LT10CP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | IEC61051-1 | 130 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | TIN | RADIAL | WIRE | 14 mm | 14 mm | 7.3 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | LITTELFUSE | |||||
|
V130LT10CX2855
Littelfuse Inc
|
Check for Price | No | Active | METAL OXIDE FILM | VARISTOR | 130 V | 80 J | THROUGH HOLE MOUNT | NO | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||||||||
|
V130LT1PX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 130 V | 11 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | TR | Tin (Sn) | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||
|
V130LT1PX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 130 V | 11 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial |