Filter Your Search
1 - 10 of 35 results
|
V141HG34
Littelfuse Inc
|
$6.4548 | Yes | Yes | Active | e3 | -55 °C | 85 °C | CHASSIS MOUNT | NO | Tin (Sn) | LITTELFUSE INC | RECTANGULAR, | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | 130 V | 291 J | 2 | 46 mm | 37 mm | Radial | 5.8 mm | CUL; UL | VARISTOR | METAL OXIDE | RADIAL | LUG | 188 V | ||||||||||||||||||
|
V141HB34
Littelfuse Inc
|
$6.4548 | Yes | Yes | Active | e3 | -55 °C | 85 °C | CHASSIS MOUNT | NO | Tin (Sn) | LITTELFUSE INC | RECTANGULAR, | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | 140 V | 291 J | 2 | 47.5 mm | 37 mm | Radial | 5.8 mm | CUL; UL | VARISTOR | METAL OXIDE | RADIAL | GULL WING | 188 V | ||||||||||||||||||
|
V141HF34
Littelfuse Inc
|
$7.4734 | Yes | Yes | Active | e3 | -55 °C | 85 °C | CHASSIS MOUNT | NO | Tin (Sn) | LITTELFUSE INC | RECTANGULAR, | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | 140 V | 291 J | 2 | 56 mm | 37 mm | Radial | 5.8 mm | CUL; UL | VARISTOR | METAL OXIDE | RADIAL | LUG | 188 V | ||||||||||||||||||
|
V141DHB34
Littelfuse Inc
|
$11.0165 | Yes | Yes | Active | e3 | -55 °C | 125 °C | CHASSIS MOUNT | NO | TIN | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | 140 V | 291 J | 3 | 56 mm | 37.5 mm | RECTANGULAR | 8.2 mm | CUL; UL | VARISTOR | METAL OXIDE | DUAL IN-LINE | LUG | 188 V | 85 °C | |||||||||||||||||
|
V141B10B-A1B00-000
Carling Technologies
|
Check for Price | Active | 0.01 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | ON-OFF | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | LAMP | POLYESTER | NO | QUICK CONNECT | 0.505 inch | 20.828 inch | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
V141S00C-CZC13-000
Carling Technologies
|
Check for Price | Active | 0.01 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | ON-OFF | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | POLYESTER | NO | QUICK CONNECT | 0.505 inch | 20.828 inch | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
V141S00B-AZC14-000
Carling Technologies
|
Check for Price | Active | 0.01 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | ON-OFF | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | POLYESTER | NO | QUICK CONNECT | 0.505 inch | 20.828 inch | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
V141A20C-A9C00-000
Carling Technologies
|
Check for Price | Active | 0.01 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | ON-OFF | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | LAMP | POLYESTER | NO | QUICK CONNECT | 0.505 inch | 20.828 inch | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
V141B10C-ARG00-000
Carling Technologies
|
Check for Price | Active | 0.01 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | ON-OFF | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | LAMP | POLYESTER | NO | QUICK CONNECT | 0.505 inch | 20.828 inch | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
V141AN0G-CBB00-000
Carling Technologies
|
Check for Price | Active | 0.01 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | ON-OFF | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | LED | POLYESTER | NO | QUICK CONNECT | 0.505 inch | 20.828 inch | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 |