Filter Your Search
1 - 7 of 7 results
|
V150LC10AP
Littelfuse Inc
|
$0.4059 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 150 V | 45 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||
|
V150LC10APWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LC | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||
|
V150LC10APWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||
|
V150LC10APX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 150 V | 45 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | e3 | 125 °C | -55 °C | 2 | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||
|
V150LC10APWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LC | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||
|
V150LC10APX2855
Littelfuse Inc
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 150 V | 45 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V150LC10APX10
Littelfuse Inc
|
Check for Price | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 150 V | 45 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial |