Filter Your Search
1 - 1 of 1 results
|
V180ME01-LF
Z-Communications Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 215 MHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 9.5 V | 1 V | 12 MHz/V | 215 MHz | 145 MHz | 0.5 dBm | -109 dBc/Hz | 23 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 14 | METAL | LCC14(UNSPEC) | YES | 0.5mm x 0.5mm x 0.22mm | Z-COMMUNICATIONS INC | ROHS COMPLIANT PACKAGE-4 | compliant |