Filter Your Search
1 - 3 of 3 results
|
V18MLE0805NT
Harris Semiconductor
|
Check for Price | Transferred | VARISTOR | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | HARRIS SEMICONDUCTOR | unknown | ||||||||||||||||
|
V18MLE0805NT
Intersil Corporation
|
Check for Price | Transferred | VARISTOR | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | HARRIS SEMICONDUCTOR | unknown | , | EAR99 | 8533.40.40.00 | |||||||||||||
|
V18MLE0805NT
Littelfuse Inc
|
Check for Price | No | Yes | Active | METAL OXIDE | VARISTOR | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -40 °C | 2 | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.01 mm | 1.25 mm | LITTELFUSE INC | unknown | CHIP | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT |