Filter Your Search
1 - 10 of 1,295 results
|
ASVV-20.000MHZ-N152-T
Abracon Corporation
|
$4.3050 | Yes | Active | 20 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 150 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
ABLJO-V-200.000MHZ-T2
Abracon Corporation
|
$21.2896 | Yes | Active | 200 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | compliant | Clock | DILCC6,.35 | ||||||||
|
ABLJO-V-200.000MHZ
Abracon Corporation
|
$62.1013 | Yes | Active | 200 MHz | 25 % | 3.3 V | LVCMOS | TAPE | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | compliant | Clock | ABRACON | DILCC6,.35 | |||||||
|
ABLJO-V-200.000MHZ-T
Abracon Corporation
|
$71.9014 | Yes | Active | 200 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | compliant | Clock | ABRACON | DILCC6,.35 | |||||||
|
APVV-200.000MHZ-E-C-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 200 MHz | 50 % | 3.3 V | CMOS | 3.3 V | 100 ppm | 3.63 V | 2.97 V | 45/55 % | 70 °C | -20 °C | 6 | ABRACON LLC | compliant | Clock | ||||||||||||||||||||||
|
VC14H15CV-20.001M
Pletronics Inc
|
Check for Price | Obsolete | 20.001 MHz | 15 % | 15 pF | 5 V | CMOS/TTL | TUBE | 4.5 V | 500 mV | 4.5 ns | NO | 50 ppm | 10 % | 4.5 ns | 5.25 V | 4.75 V | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.7mm x 8.8mm | PLETRONICS INC | unknown | Clock | ||||||||||||||||
|
APVV-200.000MHZ-I-B-P1-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 200 MHz | 40 % | 3.3 V | PECL | 3.3 V | 100 ppm | 3.63 V | 2.97 V | 45/55 % | 50 °C | 6 | ABRACON LLC | compliant | Clock | |||||||||||||||||||||||
|
APVV-200.000MHZ-N-C-C
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 200 MHz | 50 % | 3.3 V | CMOS | 3.3 V | 100 ppm | 3.63 V | 2.97 V | 45/55 % | 85 °C | -30 °C | 6 | ABRACON LLC | compliant | Clock | ||||||||||||||||||||||
|
APVV-200.000MHZ-L-H-P
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 200 MHz | 35 % | 3.3 V | PECL | 3.3 V | 100 ppm | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | 6 | ABRACON LLC | compliant | Clock | ||||||||||||||||||||||
|
APVV-200.000MHZ-I-V-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 200 MHz | 100 % | 3.3 V | LVDS | 3.3 V | 100 ppm | 3.63 V | 2.97 V | 45/55 % | 50 °C | 6 | ABRACON LLC | compliant | Clock |