Filter Your Search
1 - 10 of 16 results
|
V23103S4032B502
TE Connectivity
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 3 V | VDE APPROVED | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -25 °C | 26 mm | 40 mm | POTTER & BRUMFIELD INC | unknown | 8541.40.95.00 | |||
|
V23103S4032B502
TE Connectivity / Potter and Brumfield
|
Check for Price | Transferred | 3 V | 30 mA | DC | Triac | 80 °C | -25 °C | 26 mm | 40 mm | POTTER & BRUMFIELD INC | unknown | 8541.40.95.00 | ||||||
|
V23103S4333B105
TE Connectivity / Potter and Brumfield
|
Check for Price | Transferred | 3 V | 30 mA | DC | Back to Back SCR | 80 °C | -25 °C | 31 mm | 50 mm | POTTER & BRUMFIELD INC | unknown | 8541.40.95.00 | ||||||
|
V23103S2232B302
TE Connectivity
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 3 V | UL APPROVED | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -25 °C | 12 mm | 42 mm | TE CONNECTIVITY LTD | unknown | 8541.40.95.00 | |||
|
V23103S2333B105
TE Connectivity / Potter and Brumfield
|
Check for Price | Transferred | 3 V | 30 mA | DC | Back to Back SCR | 80 °C | -25 °C | 31 mm | 50 mm | POTTER & BRUMFIELD INC | unknown | 8541.40.95.00 | ||||||
|
V23103S4333B105
TE Connectivity
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 3 V | VDE APPROVED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -25 °C | 31 mm | 50 mm | POTTER & BRUMFIELD INC | unknown | 8541.40.95.00 | |||
|
V23103S4033B105
TE Connectivity
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 3 V | VDE APPROVED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -25 °C | 31 mm | 50 mm | POTTER & BRUMFIELD INC | unknown | 8541.40.95.00 | |||
|
V23103S2033B105
TE Connectivity
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 3 V | UL APPROVED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -25 °C | 31 mm | 50 mm | POTTER & BRUMFIELD INC | unknown | 8541.40.95.00 | |||
|
V23103S2032B402
TE Connectivity
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 3 V | UL APPROVED | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -25 °C | 21 mm | 40 mm | TE CONNECTIVITY LTD | unknown | 8541.40.95.00 | |||
|
V23103S2332B402
TE Connectivity
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 3 V | UL APPROVED | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -25 °C | 21 mm | 40 mm | TE CONNECTIVITY LTD | unknown | 8541.40.95.00 |