Filter Your Search
1 - 10 of 11 results
|
V240CH8T
Littelfuse Inc
|
$0.6707 | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 150 V | 5 J | SURFACE MOUNT | 125 °C | YES | 200 V | e4 | UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 10.21 mm | 5.5 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | ||
|
V240CH8S
Littelfuse Inc
|
$0.9620 | No | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 150 V | 5 J | SURFACE MOUNT | 125 °C | YES | 200 V | e4 | UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 10.21 mm | 5.5 mm | LITTELFUSE INC | CHIP, ROHS COMPLIANT | unknown | LITTELFUSE | SMT | ||||
|
V240CH8
Littelfuse Inc
|
$1.0417 | No | Yes | Active | 250 mW | METAL OXIDE | VARISTOR | 150 V | 5 J | SURFACE MOUNT | 125 °C | YES | 200 V | e4 | UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 8.51 mm | 5.26 mm | LITTELFUSE INC | CHIP | unknown | LITTELFUSE | SMT | ||||
|
V240CH8S
Harris Semiconductor
|
Check for Price | Transferred | 250 mW | METAL OXIDE FILM | VARISTOR | 150 V | 13 J | SURFACE MOUNT | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | HARRIS SEMICONDUCTOR | unknown | Chip / Die | ||||||||||||||||
|
CV240CH8T
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 250 mW | VARISTOR | 150 V | 13 J | SURFACE MOUNT | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | IXYS INTEGRATED CIRCUITS DIVISION | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||
|
V240CH8
Harris Semiconductor
|
Check for Price | Transferred | 250 mW | METAL OXIDE FILM | VARISTOR | 150 V | 13 J | SURFACE MOUNT | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | HARRIS SEMICONDUCTOR | unknown | Chip / Die | ||||||||||||||||
|
V240CH8
Thomson Consumer Electronics
|
Check for Price | Obsolete | METAL OXIDE FILM | VARISTOR | 150 V | 13 J | SURFACE MOUNT | YES | 200 V | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8533.40.40.00 | Chip / Die | |||||||||||||||||||||
|
V240CH8T
Harris Semiconductor
|
Check for Price | Transferred | 250 mW | VARISTOR | 150 V | 13 J | SURFACE MOUNT | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | HARRIS SEMICONDUCTOR | unknown | ||||||||||||||||||
|
CV240CH8S
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 250 mW | VARISTOR | 150 V | 13 J | SURFACE MOUNT | YES | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | IXYS INTEGRATED CIRCUITS DIVISION | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||
|
V240CH8
Intersil Corporation
|
Check for Price | Obsolete | METAL OXIDE FILM | 150 V | 13 J | SURFACE MOUNT | YES | 200 V | INTERSIL CORP | unknown | EAR99 | Chip / Die |