Filter Your Search
1 - 10 of 263 results
|
V26MLA0603NH
Littelfuse Inc
|
$0.0572 | Yes | Yes | Active | VARISTOR | 20 V | 0.1 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1 mm | 2.54 mm | 760 µm | LITTELFUSE INC | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||||
|
V26MLA0805LNH
Littelfuse Inc
|
$0.1641 | Yes | Yes | Active | VARISTOR | 20 V | 0.1 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.05 mm | 1.27 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||||
|
V26MLA0603NHAUTO
Littelfuse Inc
|
$0.2385 | Yes | Active | METAL OXIDE | VARISTOR | 20 V | 0.1 J | SURFACE MOUNT | 125 °C | YES | 26 V | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | LITTELFUSE INC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||
|
V26MLA0805NHAUTO
Littelfuse Inc
|
$0.2453 | Yes | Active | METAL OXIDE | VARISTOR | 20 V | 0.3 J | SURFACE MOUNT | 125 °C | YES | 26 V | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.01 mm | 1.25 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||
|
V26MLA0805LNHAUTO
Littelfuse Inc
|
$0.2495 | Yes | Active | METAL OXIDE | VARISTOR | 20 V | 0.1 J | SURFACE MOUNT | 125 °C | YES | 26 V | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.01 mm | 1.25 mm | LITTELFUSE INC | CHIP, 0805 | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||
|
V26MLA0805H
Littelfuse Inc
|
$0.2596 | No | Yes | Obsolete | 100 mW | METAL OXIDE FILM | VARISTOR | 20 V | 0.3 J | SURFACE MOUNT | 150 °C | YES | 26 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0805, LEAD FREE | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Chip / Die | |||||||
|
V26MLA1206NH
Littelfuse Inc
|
$0.2766 | No | Yes | Active | VARISTOR | 20 V | 0.6 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.8 mm | 4.06 mm | 1.65 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||||
|
V26MLA0805NH
Littelfuse Inc
|
$0.3206 | Yes | Yes | Active | VARISTOR | 20 V | 0.3 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.05 mm | 1.27 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||||
|
V26MLA1210A
Littelfuse Inc
|
$0.9445 | No | Yes | Obsolete | 150 mW | METAL OXIDE FILM | VARISTOR | 20 V | 1.2 J | SURFACE MOUNT | 150 °C | YES | 26 V | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 1210, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Chip / Die | |||||||
|
V26SM20
Littelfuse Inc
|
$4.1853 | Yes | Active | METAL OXIDE | VARISTOR | 20 V | 20 J | SURFACE MOUNT | 85 °C | YES | 26 V | e3 | UL | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | WAFFLE TRAY | TIN | DUAL ENDED | GULL WING | 26 mm | 10.5 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT |