Filter Your Search
1 - 1 of 1 results
|
V2F109A200Y2ETP
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 200 mΩ | VARISTOR | 6.4 V | 0.1 J | SURFACE MOUNT | YES | 9 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.143 mm | 2.01 mm | 1.25 mm | AVX CORP | CHIP, 0805 | compliant | EAR99 | 8533.40.40.00 | SMT |