Filter Your Search
1 - 4 of 4 results
|
V2F118A400Y2ERP
Kyocera AVX Components
|
$0.3590 | Yes | Yes | Active | 200 mΩ | VARISTOR | 13 V | 0.1 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.143 mm | 2.01 mm | 1.25 mm | AVX CORP | Chip / Die, | compliant | EAR99 | 8533.40.40.00 | SMT | |||
|
V2F118A400Y2ER
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | 0.1 J | SURFACE MOUNT | YES | 18 V | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | Chip / Die | |||||||||||||
|
V2F118A400Y2ERX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 0.1 J | SURFACE MOUNT | YES | 18 V | e4 | 2 | RECTANGULAR PACKAGE | TR | Platinum/Palladium/Silver (Pt/Pd/Ag) | DUAL | WRAPAROUND | AVX CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | Chip / Die | |||||||||
|
V2F118A400Y2ERM
Kyocera AVX Components
|
Check for Price | No | No | Active | VARISTOR | 13 V | 0.1 J | SURFACE MOUNT | YES | 18 V | e0 | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 0805 | compliant | EAR99 | 8533.40.40.00 |