Filter Your Search
1 - 10 of 190 results
|
V404J8L70L
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 800 µA | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T30 | Not Qualified | e0 | 70 °C | 30 | UNSPECIFIED | SIP30,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 20.447 mm | MOSEL-VITELIC | SIMM | , SIP30,.2 | 30 | unknown | EAR99 | 8542.32.00.02 | |||||||
|
V404J8L80
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 2 mA | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T30 | Not Qualified | e0 | 70 °C | 30 | UNSPECIFIED | SIP30,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 20.447 mm | MOSEL-VITELIC | SIMM | , SIP30,.2 | 30 | unknown | EAR99 | 8542.32.00.02 | |||||||
|
HYM32V4040GD-60
Infineon Technologies AG
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 60 ns | 4096 | FAST PAGE DRAM MODULE | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 1.8 mA | 210 µA | CMOS | COMMERCIAL | R-PDMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | DIMM | DIMM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | INFINEON TECHNOLOGIES AG | DIMM, DIMM72 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
KMM332V404AZ-L6
Samsung Semiconductor
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 60 ns | 4096 | FAST PAGE | DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH; WD-MAX; SEATED HGT-NOM | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 600 µA | 280 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | DIMM | DIMM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | 59.68 mm | 2.54 mm | SAMSUNG SEMICONDUCTOR INC | MODULE | DIMM, DIMM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||
|
V404J9SN10L
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 9.4372 Mbit | 9 | 1MX9 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | MOSEL-VITELIC | SIMM | , | 30 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
V404J8SN70L
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | MOSEL-VITELIC | SIMM | , | 30 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
V404J236S70T
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 18 | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | MOSEL-VITELIC | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
V404J236S70
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 18 | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | MOSEL-VITELIC | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
HYM72V4045GU-60
Infineon Technologies AG
|
Check for Price | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 18 mA | 1.62 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | INFINEON TECHNOLOGIES AG | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.28 | ||||||||
|
V404J8S60T
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | MOSEL-VITELIC | SIMM | , | 30 | unknown | EAR99 | 8542.32.00.02 |