Filter Your Search
1 - 9 of 9 results
|
V437464E24VATG-75
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 3.3 V | 5.4 ns | 133 MHz | 8192 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 36 mA | 2.16 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||||||
|
V437464E24VBTG-10PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 3.3 V | 6 ns | 100 MHz | 8192 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 36 mA | 1.98 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||||||
|
V437464E24VDIW-75PC
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | End Of Life | 4.8318 Gbit | 72 | 64MX72 | 3.3 V | 5.4 ns | 133 MHz | 8192 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 18 mA | 2.16 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e4 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1.27 mm | DUAL | PROMOS TECHNOLOGIES INC | DIMM | DIMM, DIMM168 | 168 | compliant | EAR99 | 8542.32.00.36 | ||
|
V437464E24VDIW-75
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | End Of Life | 4.8318 Gbit | 72 | 64MX72 | 3.3 V | 5.4 ns | 133 MHz | 8192 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 18 mA | 2.16 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e4 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1.27 mm | DUAL | PROMOS TECHNOLOGIES INC | DIMM | DIMM, DIMM168 | 168 | compliant | EAR99 | 8542.32.00.36 | ||
|
V437464E24VATG-75PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 3.3 V | 5.4 ns | 133 MHz | 8192 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 36 mA | 2.16 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||||||
|
V437464E24VATG-10PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 3.3 V | 6 ns | 100 MHz | 8192 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 36 mA | 1.98 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||||||
|
V437464E24VDIW-10PC
ProMOS Technologies Inc
|
Check for Price | Yes | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 3.3 V | 6 ns | 100 MHz | 8192 | SYNCHRONOUS DRAM MODULE | COMMON | 64000000 | 67.1089 M | 3-STATE | 18 mA | 1.98 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | PROMOS TECHNOLOGIES INC | DIMM, DIMM168 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||
|
V437464E24VBTG-75
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 3.3 V | 5.4 ns | 133 MHz | 8192 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 36 mA | 2.16 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||||||
|
V437464E24VBTG-75PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 3.3 V | 5.4 ns | 133 MHz | 8192 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 36 mA | 2.16 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 |