Filter Your Search
1 - 7 of 7 results
|
V460LA7PWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||||
|
V460LA7PX1347
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 460 V | 37 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 615 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 9 mm | 13 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Radial | ||||||
|
V460LA7PX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 460 V | 37 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 615 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 9 mm | 13 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Radial | |||||||
|
V460LA7P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 460 V | 37 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 615 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 9 mm | 13 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial, | Radial | LITTELFUSE | ||||||
|
V460LA7PWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||||
|
V460LA7PW
Littelfuse Inc
|
Check for Price | Active | METAL OXIDE | VARISTOR | 460 V | 37 J | THROUGH HOLE MOUNT | 85 °C | NO | 615 V | 125 °C | -55 °C | 2 | BULK | RADIAL | WIRE | 13 mm | 9 mm | 7.3 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||
|
V460LA7PX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 460 V | 37 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 615 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 9 mm | 13 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Radial |