Filter Your Search
1 - 10 of 250 results
|
V481HF34
Littelfuse Inc
|
$8.2697 | Yes | Yes | Active | METAL OXIDE | VARISTOR | 480 V | 650 J | CHASSIS MOUNT | 85 °C | NO | 640 V | e3 | 125 °C | -55 °C | 2 | TIN | RADIAL | LUG | 56 mm | 37 mm | 8.3 mm | LITTELFUSE INC | RECTANGULAR, | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | RECTANGULAR | |||||||
|
V481HG34
Littelfuse Inc
|
$8.2697 | Yes | Yes | Active | METAL OXIDE | VARISTOR | 480 V | 650 J | CHASSIS MOUNT | 85 °C | NO | 640 V | e3 | 125 °C | -55 °C | 2 | TIN | RADIAL | LUG | 46 mm | 37 mm | 8.3 mm | LITTELFUSE INC | RECTANGULAR, | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | RECTANGULAR | |||||||
|
V481HB34
Littelfuse Inc
|
$8.2697 | Yes | Yes | Active | METAL OXIDE | VARISTOR | 480 V | 650 J | THROUGH HOLE MOUNT | 85 °C | NO | 640 V | e3 | 125 °C | -55 °C | 2 | TIN | RADIAL | FLAT | 42.5 mm | 37 mm | 8.3 mm | LITTELFUSE INC | RECTANGULAR, | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | RECTANGULAR | |||||||
|
V481HC40
Littelfuse Inc
|
$8.4484 | Yes | Yes | Active | 2 W | METAL OXIDE FILM | VARISTOR | 480 V | 650 J | THROUGH HOLE MOUNT | 85 °C | NO | 640 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TIN | RADIAL | FLAT | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||||||
|
V481HA32
Littelfuse Inc
|
$14.4577 | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 480 V | 450 J | CHASSIS MOUNT | 85 °C | NO | 640 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TIN | RADIAL | LUG | 50 mm | 35.5 mm | 11 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||||
|
V481DHB34
Littelfuse Inc
|
$14.7574 | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | HEIGHT INCLUDE TERMINAL | 480 V | 650 J | CHASSIS MOUNT | 85 °C | NO | 640 V | e3 | 125 °C | -55 °C | 3 | TIN | DUAL IN-LINE | LUG | 56 mm | 37.5 mm | 13.55 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | RECTANGULAR | ||||||
|
V481HA40
Littelfuse Inc
|
$17.8285 | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 480 V | 650 J | CHASSIS MOUNT | 85 °C | NO | 640 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TIN | RADIAL | LUG | 57 mm | 42.5 mm | 11 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||||
|
V481CA60
Littelfuse Inc
|
$39.1287 | No | Yes | Active | 2.5 W | METAL OXIDE FILM | VARISTOR | 480 V | 1600 J | 640 V | 85 °C | -55 °C | 2 | BULK | DUAL | SPECIAL | 62 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Disc | |||||||||||||
|
V481DB40
Littelfuse Inc
|
$40.0553 | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 480 V | 650 J | CHASSIS MOUNT | 85 °C | NO | 640 V | e3 | 85 °C | -55 °C | 2 | MATTE TIN | LUG | 23 mm | 60.3 mm | 46.8 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Module-q | ||||||||
|
V481DA40
Littelfuse Inc
|
$41.7458 | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 480 V | 650 J | CHASSIS MOUNT | 85 °C | NO | 640 V | e3 | 85 °C | -55 °C | 2 | MATTE TIN | BINDING POST | 67 mm | 62 mm | 15 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Module-s |