Filter Your Search
1 - 10 of 18 results
|
V50100PW-M3/4W
Vishay Semiconductors
|
$1.7786 | Obsolete | 25 A | 740 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 300 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-3PW | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||||||||||||||||||||||||
|
V501-65.00MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RBV5010
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V501-200.00MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
J-RFV50-10
STMicroelectronics
|
Check for Price | Obsolete | 50 A | 850 mV | 60 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1.5 kA | 1 | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V5010CO
Cobham PLC
|
Check for Price | Obsolete | 10 pF | 100 nA | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | 2.5 | 400 | 25 V | ABRUPT | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DIE | O-LALF-W2 | 1 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||
|
V5015
Cobham PLC
|
Check for Price | Obsolete | 15 pF | 0.1 pA | 400 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | 2.5 | 400 | 25 V | ABRUPT | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
J-RFV50-15
STMicroelectronics
|
Check for Price | Obsolete | 50 A | 850 mV | 60 ns | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | 1.5 kA | 1 | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V5012
Cobham PLC
|
Check for Price | Obsolete | 12 pF | 0.1 pA | 400 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | 2.5 | 400 | 25 V | ABRUPT | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
V501-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 200 GHz | 65 GHz | YES | 70 °C | SURFACE MOUNT | CONNOR WINFIELD CORP | unknown | Clock | 3 V | 300 mV | 1.5 ns | NO | 70 ppm | 20 % | 10 % | PECL | 100 OHM | 7.62mm x 5.13mm x 2.54mm | 1.5 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % |