Filter Your Search
1 - 10 of 46 results
|
V53C256AP10
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MOSEL-VITELIC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.02 | |||
|
V53C256J70L
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 70 ns | 256 | FAST PAGE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 70 µA | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOSEL-VITELIC | QCCJ, LDCC18,.33X.53 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
V53C256P70L
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 70 ns | 256 | FAST PAGE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 70 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOSEL-VITELIC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
V53C256Z12LI
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 120 ns | 256 | FAST PAGE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 45 µA | CMOS | INDUSTRIAL | R-PZIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | ZIP | ZIP16,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MOSEL-VITELIC | ZIP, ZIP16,.1 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
V53C256AP80
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 80 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MOSEL-VITELIC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.02 | |||
|
V53C256J12
Mosel Vitelic Corporation
|
Check for Price | Obsolete | MOSEL-VITELIC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
|
V53C256Z12
Mosel Vitelic Corporation
|
Check for Price | Obsolete | MOSEL-VITELIC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
|
V53C256Z80
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 80 ns | 256 | FAST PAGE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 60 µA | CMOS | COMMERCIAL | R-PZIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | ZIP | ZIP16,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MOSEL-VITELIC | ZIP, ZIP16,.1 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
V53C256Z10
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | FAST PAGE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 50 µA | CMOS | COMMERCIAL | R-PZIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | ZIP | ZIP16,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MOSEL-VITELIC | ZIP, ZIP16,.1 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
V53C256P12I
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 120 ns | 256 | FAST PAGE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 45 µA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOSEL-VITELIC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 |