Filter Your Search
1 - 2 of 2 results
|
V614ME01-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 50 MHz/V | 1.91 GHz | 1.85 GHz | 7 dBm | -97 dBc/Hz | 25 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | |||
|
V614ME01
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 38 MHz/V | 1.91 GHz | 1.85 GHz | 7 dBm | -71 dBc/Hz | 2 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant |