Filter Your Search
1 - 2 of 2 results
|
V614ME02-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 9 V | VOLTAGE CONTROLLED OSCILLATOR | 8 V | 2 V | 60 MHz/V | 2.16 GHz | 1.86 GHz | 7.75 dBm | 99 dBc/Hz | 26 mA | 85 °C | -40 °C | SURFACE MOUNT | 16 | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | |||
|
V614ME02
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 1 kHz | 9 V | VOLTAGE CONTROLLED OSCILLATOR | 8 V | 2 V | 74 MHz/V | 2.16 GHz | 1.86 GHz | 8.25 dBm | -64 dBc/Hz | 2.75 dB | 85 °C | -30 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant |