Filter Your Search
1 - 10 of 16 results
|
V940ME27-LF
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 135 MHz/V | 5.216 GHz | 5.15 GHz | 3 dBm | -87 dBc/Hz | 34 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | ||||||||||
|
V940ME19
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 10 V | VOLTAGE CONTROLLED OSCILLATOR | 14 V | 500 mV | 36 MHz/V | 5.1 GHz | 4.75 GHz | 6 dBm | -88 dBc/Hz | 3 dB | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant | ||||||||||
|
V940ME28-LF
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 85 MHz/V | 6.04 GHz | 5.84 GHz | 0.5 dBm | -85 dBc/Hz | 34 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | ||||||||||
|
V940ME19-LF
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 10 V | VOLTAGE CONTROLLED OSCILLATOR | 14 V | 500 mV | 36 MHz/V | 5.1 GHz | 4.75 GHz | 6 dBm | -92 dBc/Hz | 25 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant | ||||||||||
|
V940ME03-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 85 MHz/V | 5.875 GHz | 5.725 GHz | 2 dBm | -85 dBc/Hz | 32 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant | |||||||||
|
V940ME05-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 4.42 GHz | 5 V | 4.42 GHz | 4.28 GHz | 12 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 14 | METAL | LCC14(UNSPEC) | YES | Z-COMMUNICATIONS INC | compliant | ||||||||||||
|
V940ME24
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 9 V | 123 MHz/V | 5.85 GHz | 5.5 GHz | 3 dBm | -89 dBc/Hz | 3 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant | |||||||||||
|
V940ME29-LF
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 87 MHz/V | 5.5 GHz | 4.9 GHz | 4 dBm | -88 dBc/Hz | 34 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | |||||||||||
|
V940ME05
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 4.42 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 100 MHz/V | 4.42 GHz | 4.28 GHz | -87 dBc/Hz | 3 dB | 12 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 14 | METAL | LCC14(UNSPEC) | YES | 12.7mm x 12.7mm x 3.302mm | Z-COMMUNICATIONS INC | compliant | LCC14(UNSPEC) | |||
|
V940ME03
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 105 MHz/V | 5.875 GHz | 5.725 GHz | -87 dBc/Hz | 3 dB | 85 °C | -30 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.302mm | Z-COMMUNICATIONS INC | compliant |