Filter Your Search
1 - 10 of 1,015 results
|
4VB1607-6K8KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.8 kΩ | 10 % | 66 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 900 V | 300 °C | -55 °C | Vitreous Enamelled | Box | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
VB1607-7K5KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 7.5 kΩ | 10 % | 66 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 900 V | 300 °C | -55 °C | Vitreous Enamelled | Box | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4VB1609-560RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 560 Ω | 10 % | 145 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 2.5 kV | 300 °C | -55 °C | Vitreous Enamelled | Box | 32 mm | 216 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
VB1608-30RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 Ω | 10 % | 101 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 1.8 kV | 300 °C | -55 °C | Vitreous Enamelled | Box | 32 mm | 152 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
VB1607-1K3KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.3 kΩ | 10 % | 66 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 900 V | 300 °C | -55 °C | Vitreous Enamelled | Box | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
VB1602-82RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 82 Ω | 10 % | 15.5 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 350 V | 300 °C | -55 °C | Vitreous Enamelled | Box | 17.5 mm | 51 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
VB1607-3K0KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3 kΩ | 10 % | 66 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 900 V | 300 °C | -55 °C | Vitreous Enamelled | Box | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4VB1605-3K9KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.9 kΩ | 10 % | 41 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 900 V | 300 °C | -55 °C | Vitreous Enamelled | Box | 24 mm | 89.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4VB1607-39RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 Ω | 10 % | 66 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 900 V | 300 °C | -55 °C | Vitreous Enamelled | Box | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
4VB1602-18RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 18 Ω | 10 % | 15.5 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 350 V | 300 °C | -55 °C | Vitreous Enamelled | Box | 17.5 mm | 51 mm | TT ELECTRONICS PLC | compliant |