Filter Your Search
1 - 2 of 2 results
|
VC-709-EDE-KAAN-106M250000
Microchip Technology Inc
|
Check for Price | Yes | Active | 106.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 17 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | MICROCHIP TECHNOLOGY INC | DILCC6,.2 | compliant | Clock | ||
|
VC-709-EDE-KAAN-106M250000TR
Microchip Technology Inc
|
Check for Price | Active | 106.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.7mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |