Filter Your Search
1 - 7 of 7 results
|
VC-806-EDE-KAAN-106M250000_SNPB
Microsemi Corporation
|
Check for Price | Yes | Transferred | 106.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | e0 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.12,50 | YES | Tin/Lead (Sn/Pb) | 5 mm x 3.2 mm x 1.3 mm | MICROSEMI CORP | compliant | Clock | ||||||
|
VC-806-EDE-KAAN-106M250000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 106.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.3mm | MICROSEMI CORP | compliant | Clock | ||||||
|
VC-806-EDE-KAAN-106M250000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 106.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | ||||
|
VC-806-EDE-KAAN-106M250000_SNPB
Vectron International
|
Check for Price | Yes | Transferred | 106.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | e0 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.12,50 | YES | Tin/Lead (Sn/Pb) | 5 mm x 3.2 mm x 1.3 mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.12,50 | |||||
|
VC-806-EDE-KAAN-106M250000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 106.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.3mm | VECTRON INTERNATIONAL | compliant | Clock | SOLCC6,.12 | |||||
|
VC-806-EDE-KAAN-106M250000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 106.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
VC-806-EDE-KAAN-106M250000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 106.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | VECTRON INTERNATIONAL | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 |