Filter Your Search
1 - 1 of 1 results
|
VC-830-ECE-KAAN-155M520000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 155.52 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 400 ps | NO | 400 ps | 66 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.09X.12,59/47 | YES | 3.2mm x 2.5mm x 1.2mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock |