Filter Your Search
1 - 1 of 1 results
|
VC-840-JAE-KAAN-33M3333000
Microchip Technology Inc
|
Check for Price | Active | 33.3333 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OPUTPUT; TAPE | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL GOLD | 2.5mm x 2.0mm x 0.8mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |