Filter Your Search
1 - 10 of 14 results
|
VC060318A400DP
Kyocera AVX Components
|
$0.0999 | Yes | Yes | Active | VARISTOR | 13 V | 0.1 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
VC060318A400RP
Kyocera AVX Components
|
$0.2426 | Yes | Yes | Active | VARISTOR | 13 V | 0.1 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
VC060318A400DX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 0.1 J | SURFACE MOUNT | 130 °C | YES | 18 V | e4 | 150 °C | -60 °C | 2 | RECTANGULAR PACKAGE | TR | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | |||||||||
|
VC060318A400RX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 0.1 J | SURFACE MOUNT | 130 °C | YES | 18 V | e4 | 150 °C | -60 °C | 2 | RECTANGULAR PACKAGE | TR | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | |||||||||
|
VC060318A400RP
KYOCERA Corporation
|
Check for Price | Active | VARISTOR | KYOCERA CORP | CHIP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
VC060318A400TX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 0.1 J | SURFACE MOUNT | 130 °C | YES | 18 V | e4 | 150 °C | -60 °C | 2 | RECTANGULAR PACKAGE | TR | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | |||||||||
|
VC060318A400D
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 13 V | 0.1 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | AVX CORP | compliant | EAR99 | 8533.40.40.00 | SMT | |||||
|
VC060318A400R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | 0.1 J | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | AVX CORP | Chip / Die, | compliant | EAR99 | 8533.40.40.00 | Chip / Die | ||||||||||
|
VC060318A400T
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | 0.1 J | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | AVX CORP | Chip / Die, | compliant | EAR99 | 8533.40.40.00 | Chip / Die | ||||||||||
|
VC060318A400TP
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 13 V | 0.1 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | AVX CORP | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | SMT |