Filter Your Search
1 - 1 of 1 results
|
VC080505A150TP
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | AVX CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | SMT |