Filter Your Search
1 - 10 of 505 results
|
VCA3-A5B-25M00
Microchip Technology Inc
|
Check for Price | Yes | Active | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||||||||||||||||||||||||
|
VCA3-A0G-0M032768
Microsemi Corporation
|
Check for Price | Transferred | 32.768 kHz | 20 % | 15 pF | 5 V | CMOS | TUBE | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.3mm x 12.7mm x 10.96mm | MICROSEMI CORP | unknown | Clock | ||||||||||||
|
VCA3-A5C-160M0
Microchip Technology Inc
|
Check for Price | Yes | Active | 160 MHz | 100 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 50 mA | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | MIL-STD-883 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.3mm x 12.7mm x 10.96mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||
|
VCA3-A3C-25M00
Vectron International
|
Check for Price | Transferred | 25 MHz | 100 % | 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.3mm x 12.7mm x 10.96mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
VCA3-A0A-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 100 % | 15 pF | 5 V | CMOS | 10 ns | NO | 160 MHz | 327.68 kHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e2 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver (Sn/Ag) | 20.3mm x 12.7mm x 10.16mm | MICROSEMI CORP | unknown | Clock | |||||||||||
|
VCA3-A6A-0M032768
Microsemi Corporation
|
Check for Price | Transferred | 32.768 kHz | 100 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.3mm x 12.7mm x 10.96mm | MICROSEMI CORP | unknown | Clock | ||||||||||||
|
VCA3-A3E-25M00
Microsemi Corporation
|
Check for Price | Transferred | 25 MHz | 25 % | 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.3mm x 12.7mm x 10.96mm | MICROSEMI CORP | compliant | Clock | DIP-14/4 | |||||||||||
|
VCA3-A6E-25M00
Microchip Technology Inc
|
Check for Price | Yes | Active | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||||||||||||||||||||||||
|
VCA3-A6F-160M0
Vectron International
|
Check for Price | Transferred | 160 MHz | 25 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.3mm x 12.7mm x 10.96mm | VECTRON INTERNATIONAL | unknown | Clock | DIP-14/4 | ||||||||||
|
VCA3-A6D-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 50 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 160 MHz | 327.68 kHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver (Sn/Ag) | 20.3mm x 12.7mm x 10.16mm | MICROSEMI CORP | unknown | Clock |