Filter Your Search
1 - 1 of 1 results
|
VCAS080505A150RP
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 mW | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT |