Filter Your Search
1 - 3 of 3 results
|
VCAS080518C400RP
Kyocera AVX Components
|
$0.2294 | Yes | Active | 7 mW | VARISTOR | 13 V | 0.3 J | SURFACE MOUNT | YES | 18 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | ||
|
VCAS080518C400DP
Kyocera AVX Components
|
$0.2555 | Yes | Active | 7 mW | VARISTOR | 13 V | 0.3 J | SURFACE MOUNT | YES | 18 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | AVX CORP | , | compliant | EAR99 | 8533.40.40.00 | SMT | ||
|
VCAS080518C400TP
Kyocera AVX Components
|
Check for Price | Yes | Active | 7 mW | VARISTOR | 13 V | 0.3 J | SURFACE MOUNT | YES | 18 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | AVX CORP | CHIP, 0805 | compliant | EAR99 | 8533.40.40.00 | SMT |