Filter Your Search
1 - 1 of 1 results
|
VCAS120656F111RP
Kyocera AVX Components
|
Check for Price | Yes | Active | 14 mW | VARISTOR | 40 V | 0.7 J | SURFACE MOUNT | YES | 56 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | AVX CORP | CHIP, 1206 | compliant | EAR99 | 8533.40.40.00 | SMT |