Filter Your Search
1 - 4 of 4 results
|
VCC1-B2D-50M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 | compliant | Clock | ||||||
|
VCC1-B2D-50M0000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||
|
VCC1-B2D-50M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 | compliant | Clock | |||||
|
VCC1-B2D-50M0000000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |