Filter Your Search
1 - 1 of 1 results
|
VCC4-B3D-50M0000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 8 mA | 4 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | DILCC4,.12 | compliant | EAR99 | 8542.31.00.01 | Clock |