Filter Your Search
1 - 3 of 3 results
|
VCC6-LAF-50M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 MHz | 3.3 V | 350 MHz | 10 MHz | 60 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | Clock | ||||||||||||||
|
VCC6-LAF-50M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 3.3 V | 350 MHz | 10 MHz | 60 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||
|
VCC6-LAF-50M0000000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 50 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |