Filter Your Search
1 - 7 of 7 results
|
VFVCO-550E
CTS Corporation
|
Check for Price | Obsolete | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1 V | 560 MHz | 540 MHz | -100 dBc/Hz | 15 mA | 5.25 V | 4.75 V | 70 °C | -30 °C | SURFACE MOUNT | YES | 8mm x 6mm x 1.55mm | CTS CORP | unknown | |||||||||||
|
VCO-5500S/STC
Qorvo
|
Check for Price | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | SMA CONNECTOR | 5 V | 16.5 MHz/V | 5.51 GHz | 5.49 GHz | -2 dBm | -96 dBc/Hz | 21 mA | 5.25 V | 4.75 V | 100 °C | -55 °C | CHASSIS MOUNT | 3 | NO | 22.86mm x 22.86mm x 13.97mm | QORVO INC | compliant | ||||||||
|
VCO-5500S/STC
RF Micro Devices Inc
|
Check for Price | Transferred | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | SMA CONNECTOR | 5 V | 16.5 MHz/V | 5.51 GHz | 5.49 GHz | -2 dBm | -96 dBc/Hz | 21 mA | 5.25 V | 4.75 V | 100 °C | -55 °C | CHASSIS MOUNT | NO | 22.86mm x 22.86mm x 13.97mm | RF MICRO DEVICES INC | unknown | |||||||||
|
VCO-5500TC
RF Micro Devices Inc
|
Check for Price | No | Transferred | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 16.5 MHz/V | 5.51 GHz | 5.49 GHz | -2 dBm | -96 dBc/Hz | 21 mA | 5.25 V | 4.25 V | e0 | 100 °C | -55 °C | TIN LEAD | 11.43mm x 11.43mm x 4.318mm | RF MICRO DEVICES INC | unknown | |||||||||
|
VCO550PA
Synergy Microwave Corp
|
Check for Price | No | No | Obsolete | 10 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 18 V | 1 V | 50 MHz/V | 890 MHz | 550 MHz | 14 dBm | -95 dBc/Hz | 2.5 dB | 35 mA | 70 °C | -30 °C | THROUGH HOLE MOUNT | NO | SYNERGY MICROWAVE CORP | unknown | |||||||||
|
VCO550SA
Synergy Microwave Corp
|
Check for Price | No | No | Obsolete | 10 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 18 V | 1 V | 50 MHz/V | 890 MHz | 550 MHz | 14 dBm | -95 dBc/Hz | 2.5 dB | 35 mA | 70 °C | -30 °C | SURFACE MOUNT | YES | SYNERGY MICROWAVE CORP | compliant | |||||||||
|
VCO-5500TC
Qorvo
|
Check for Price | No | Obsolete | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 16.5 MHz/V | 5.51 GHz | 5.49 GHz | -2 dBm | -96 dBc/Hz | 21 mA | 5.25 V | 4.25 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 11.43mm x 11.43mm x 4.318mm | QORVO INC | compliant |