Filter Your Search
1 - 2 of 2 results
|
VDRS05C150THE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 100 mW | METAL OXIDE | VARISTOR | FLAME PROOF | 150 V | 7.1 J | THROUGH HOLE MOUNT | 85 °C | NO | 200 V | e3 | CUL; UL; VDE | 125 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN OVER NICKEL | RADIAL | WIRE | 11 mm | 7 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | EAR99 | 8533.40.40.00 | Radial | ||
|
VDRS05C150THE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 mW | METAL OXIDE | VARISTOR | FLAME PROOF | 150 V | 7.1 J | THROUGH HOLE MOUNT | 85 °C | NO | 200 V | e3 | CUL; UL; VDE | 125 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN OVER NICKEL | RADIAL | WIRE | 11 mm | 7 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Radial |