Filter Your Search
1 - 1 of 1 results
|
VEJ331M1VTR-1010
Lelon Electronics Corp
|
Check for Price | Yes | Yes | Active | 330 µF | 35 V | 370 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 115.5 µA | 0.16 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | LELON ELECTRONICS CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | Lelon |