Filter Your Search
1 - 10 of 810,872 results
|
C0805C0G250-101KGP
VENKEL LTD
|
Check for Price | Yes | Active | 100 pF | 25 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | VENKEL LTD | , | compliant | EAR99 | 8532.24.00.20 | |||
|
C0603X5R6R3-225MPBE
VENKEL LTD
|
Check for Price | No | Active | 2.2 µF | 6.3 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.02 mm | 1.6 mm | 800 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C01005C0G160-5R0GPU
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e4 | 2 | PALLADIUM SILVER | VENKEL LTD | , | compliant | EAR99 | ||||||||||||||||||||||
|
C0402C0G500-101KPP
VENKEL LTD
|
Check for Price | Yes | Active | 100 pF | 50 V | 10 % | 0402 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | PALLADIUM SILVER | WRAPAROUND | 640 µm | 1 mm | 500 µm | VENKEL LTD | , | compliant | EAR99 | 8532.24.00.20 | |||
|
C0402X5R6R3-335KGR
VENKEL LTD
|
Check for Price | Yes | Active | 3.3 µF | 6.3 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 640 µm | 1 mm | 500 µm | VENKEL LTD | , | compliant | EAR99 | 8532.24.00.20 | |||
|
C1812X7R250-153JPBR
VENKEL LTD
|
Check for Price | No | Active | 15 nF | 25 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 2.16 mm | 4.5 mm | 3.2 mm | VENKEL LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1812X7R250-563JPBR
VENKEL LTD
|
Check for Price | No | Active | 56 nF | 25 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 2.16 mm | 4.5 mm | 3.2 mm | VENKEL LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
C01005C0G250-5R6GNR
VENKEL LTD
|
Check for Price | Yes | Active | 5.6 pF | 25 V | 2 % | 01005 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.001 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 203 µm | 406 µm | 203 µm | VENKEL LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||
|
C0201C0G500-0R4GPBR
VENKEL LTD
|
Check for Price | No | Active | 0.4 pF | 50 V | 2 % | 0201 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 304.8 µm | 609.6 µm | 304.8 µm | VENKEL LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0402C0G101-120GPBU
VENKEL LTD
|
Check for Price | No | Active | 12 pF | 100 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 640 µm | 1 mm | 500 µm | VENKEL LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 |